Hammond 14F0705 technical specifications.
| Material | Fiberglass, Polyester |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Weight | 1.764lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14F0705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.