Hammond 14G0707 technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 14G |
| Weight | 2.205lb |
| Width | 6.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14G0707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.