Hammond 14PLKS16 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1414 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14PLKS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.