Hammond 1581C6EU technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 6foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1581C6EU to view detailed technical specifications.
No datasheet is available for this part.