Hammond 1584C15S20 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Bag |
| Voltage Rating | 125V |
| Weight | 5.291lb |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584C15S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.