Hammond 1584C6RP technical specifications.
| Connector Type B | Wire |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584C6RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.