Hammond 1584T6A1S technical specifications.
| AC Outlets | 6 |
| Cord Length | 6foot |
| Max Current Rating | 15A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1584S |
| Weight | 5.512lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584T6A1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.