
The Hammond 1589H8C1BKRF is an 8-outlet power strip with a 20A current rating, approved to UL and CSA standards. It features a 6foot cord and is designed for horizontal, rack mount applications. The power strip is part of the 1589RF series and weighs 4lb. Its dimensions are 482.6mm wide.
Hammond 1589H8C1BKRF technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1589RF |
| Weight | 4lb |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589H8C1BKRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.