Hammond 1589T42G1 technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Max Current Rating | 20A |
| Mount | Wall, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1589 |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589T42G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.