
This 24-outlet power strip from Hammond features a 6foot cord and a maximum current rating of 20A. It is designed for wall or rack mounting and includes overload protection via a circuit breaker. The power strip is approved to UL and CSA standards, ensuring compliance with relevant safety regulations.
Hammond 1589T70F124 technical specifications.
| AC Outlets | 24 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Max Current Rating | 20A |
| Mount | Wall, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1589 |
| Weight | 15.432lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589T70F124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
