Hammond 1590Z150G technical specifications.
| Color | Black |
| Material | Aluminium |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1590Z |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z150G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.