Hammond 369KX technical specifications.
| Current Rating | 300mA |
| Height | 3.795inch |
| Height - Seated (Max) | 96.39mm |
| Length | 106.32mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 79.38mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 369KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.