Hammond 372KX technical specifications.
| Current Rating | 575mA |
| Height - Seated (Max) | 134.62mm |
| Length | 142.14mm |
| Max Output Current | 6A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 17lb |
| Width | 111.13mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 372KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.