Hammond 60TWHWG technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hammond 60TWHWG to view detailed technical specifications.
No datasheet is available for this part.