Hammond 6K202HF technical specifications.
| Brand/Series | 6K Series |
| Configuration | Encapsulated |
| Current, Secondary | 0.2 A |
| Frequency | 50/60 Hz |
| Type | Power |
| Voltage, Primary | 117 VAC |
| Voltage, Secondary | 24 (C.T.) VAC |
| RoHS | Compliant |
Download the complete datasheet for Hammond 6K202HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.