Hammond 737A technical specifications.
| Current Rating | 400mA |
| Height - Seated (Max) | 165.1mm |
| Length | 177.8mm |
| Max Output Current | 400mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 29lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 737A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.