Hammond AP1616PP technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Series | APPP |
| RoHS | Compliant |
Download the complete datasheet for Hammond AP1616PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.