Hammond APB19021BK1 technical specifications.
| Lead Free | Lead Free |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APB |
| Weight | 66.139lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond APB19021BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.