
The BH4AAAW module features four cells, packaged in bulk, with wire leads for termination. It is not Reach SVHC compliant. The module is designed for chassis mount applications, weighing 7.054792 ounces.
Hammond BH4AAAW technical specifications.
| Color | Black |
| Mount | Chassis Mount |
| Number of Cells | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1599 |
| Termination | Wire Leads |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond BH4AAAW to view detailed technical specifications.
No datasheet is available for this part.