Hammond BOXA technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 25mm |
| Length | 100mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP54 |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond BOXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.