Hammond BOXB technical specifications.
| Color | Grey |
| Height | 31mm |
| Length | 112mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP54 |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond BOXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.