Hammond BS61 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1599 |
| Termination | Wire Leads |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond BS61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
