Wall Mount Transformer Type:encapsulated Isolation; Secondary Voltages:120V, 240V; Power Rating:3Kva; Frequency Range:60Hz; Product Range:hps Fortress Series
Package120
Quick Jump:
Technical Specifications
Hammond C1F003EES technical specifications.
General
Package/Case
120
Compliance
RoHS
Compliant
Datasheet
Hammond C1F003EES Datasheet
Download the complete datasheet for Hammond C1F003EES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.