Hammond C1FC25XE technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Depth | 5.25inch |
| Height | 7.25inch |
| Mount | Panel |
| Number of Outputs | 2 |
| Weight | 10lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C1FC25XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.