Hammond C2F193536LG1 technical specifications.
| Color | Grey, Beige |
| Construction | Welded |
| Depth | 36inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | C2 |
| Size | 19inch |
| Weight | 100lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2F193536LG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.