Hammond C2F196323LG1 technical specifications.
| Color | Grey, Beige |
| Construction | Welded |
| Depth | 23.63inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | C2 |
| Size | 19inch |
| Weight | 110lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2F196323LG1 to view detailed technical specifications.
No datasheet is available for this part.