Hammond C2RR197831DLG1 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Rack |
| Packaging | Bulk |
| Series | C2RR |
| Weight | 355lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2RR197831DLG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.