Hammond C2T2423VCECG1 technical specifications.
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | Rack |
| Series | C4 |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2T2423VCECG1 to view detailed technical specifications.
No datasheet is available for this part.