Hammond C2T2436RBK1 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Packaging | Bulk |
| Series | C4 |
| RoHS | Compliant |
Download the complete datasheet for Hammond C2T2436RBK1 to view detailed technical specifications.
No datasheet is available for this part.