Hammond C3DS1963HCG1 technical specifications.
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | C3 |
| Weight | 143.3lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3DS1963HCG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.