Hammond C3F002KBS technical specifications.
| Approvals | cULus |
| Depth | 5.44inch |
| Frequency | 60Hz |
| Height | 11.13inch |
| Mount | Panel |
| Number of Outputs | 2 |
| Weight | 50lb |
| Width | 12.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3F002KBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.