Hammond C3F030KBS technical specifications.
| Approvals | cULus |
| Depth | 13inch |
| Frequency | 60Hz |
| Height | 28.38inch |
| Mount | Panel |
| Number of Outputs | 2 |
| Weight | 525lb |
| Width | 22.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3F030KBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
