
The CDF1978SLG1 is a steel component with a grey finish, measuring 78.5 inches in length and 19.33 inches in width. It has a weight of 57 pounds and is designed for flush mounting. The component is part of the C2 series and is packaged individually.
Hammond CDF1978SLG1 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Length | 78.5inch |
| Material | Steel, Metal |
| Mount | Flush |
| Package Quantity | 1 |
| Series | C2 |
| Weight | 57lb |
| Width | 19.33inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CDF1978SLG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
