Hammond CDF1985SLG1 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 85.5inch |
| Material | Steel, Metal |
| Mount | External |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | C2 |
| Weight | 63lb |
| Width | 19.33inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CDF1985SLG1 to view detailed technical specifications.
No datasheet is available for this part.
