Hammond CDF2442LLG1 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Rack |
| Series | C2 |
| RoHS | Compliant |
Download the complete datasheet for Hammond CDF2442LLG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.