Hammond CGK600 technical specifications.
| Package/Case | 600 |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | CN4SB |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CGK600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.