Hammond CLF244436BK technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Series | CL |
| Weight | 330.693lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CLF244436BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.