Hammond CMCO241610 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | CMC O |
| Weight | 98lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CMCO241610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.