Hammond CMCQP2 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | CMCHQ |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CMCQP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.