Hammond CMSTRAP5 technical specifications.
| Color | Black |
| Length | 12inch |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 2.205lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CMSTRAP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.