Hammond CSP4931LG1 technical specifications.
| Color | Grey |
| Length | 27.937inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | C2 |
| Weight | 52lb |
| Width | 48.938inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSP4931LG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.