Hammond CSP5636LG1 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | C2 |
| Weight | 78lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSP5636LG1 to view detailed technical specifications.
No datasheet is available for this part.