Hammond CSP8536BK1 technical specifications.
| Color | Black |
| Depth | 85.688inch |
| Housing Color | Black |
| Length | 32.437inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | C2 |
| Weight | 132lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSP8536BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
