Quick Jump:
Technical Specifications
Hammond DC2004224 technical specifications.
General
Body Color
Black
Color
Black
Material
Steel, Metal
Mount
Rack
Reach SVHC Compliant
No
Series
DC200
Weight
280lb
Compliance
RoHS
Compliant
Datasheet
Hammond DC2004224 Datasheet
Download the complete datasheet for Hammond DC2004224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images

