Hammond DC4R24 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | DC4R |
| Weight | 70lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond DC4R24 to view detailed technical specifications.
No datasheet is available for this part.