Hammond DC4R44 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | DC4R |
| Weight | 116lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond DC4R44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.