Hammond DC4RSHCM technical specifications.
| Color | Black |
| Material | Steel |
| Mount | Rack |
| Packaging | Box |
| Series | DC4R |
| Weight | 2lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond DC4RSHCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.