Hammond DMS1615 technical specifications.
| Color | Grey |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HMESH |
| Weight | 33.069lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond DMS1615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.