Hammond DNFC48P technical specifications.
| Lead Length | 1.22m |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DNF |
| Voltage Rating (AC) | 115V |
| Weight | 4.232875oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNFC48P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.