Hammond DNFCDC2P technical specifications.
| Lead Length | 610mm |
| Length | 610mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DNF |
| Weight | 6.349313oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNFCDC2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.